Cable Gland Metal PG16 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09000005088

DigiKey Part Number
1195-5700-ND
Manufacturer
Manufacturer Product Number
09000005088
Description
CABLE GLAND 9-13MM PG16 METAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Metal PG16 Silver
Datasheet
 Datasheet
EDA/CAD Models
09000005088 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.354" (9.00mm)
Outside Cable Diameter (Max)
0.512" (13.00mm)
Thread Size
PG16
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Metal
Includes
-
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1355,32000 Kč355,32 Kč
10302,00400 Kč3 020,04 Kč
30279,47400 Kč8 384,22 Kč
50269,58320 Kč13 479,16 Kč
100256,71950 Kč25 671,95 Kč
250240,65960 Kč60 164,90 Kč
500229,18650 Kč114 593,25 Kč
Manufacturers Standard Package
Unit Price without VAT:355,32000 Kč
Unit Price with VAT:429,93720 Kč