09000005080
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09000005080
09000005085
09000005085

09000005085

DigiKey Part Number
1195-4165-ND
Manufacturer
Manufacturer Product Number
09000005085
Description
CABLE GLAND 9-13MM PG13.5 METAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Metal PG13.5 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.354" (9.00mm)
Outside Cable Diameter (Max)
0.512" (13.00mm)
Thread Size
PG13.5
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Metal
Includes
-
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1343,07000 Kč343,07 Kč
10291,62000 Kč2 916,20 Kč
30269,85967 Kč8 095,79 Kč
50260,30840 Kč13 015,42 Kč
100247,88740 Kč24 788,74 Kč
250232,37864 Kč58 094,66 Kč
500221,30042 Kč110 650,21 Kč
Manufacturers Standard Package
Unit Price without VAT:343,07000 Kč
Unit Price with VAT:415,11470 Kč