



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.276" (7.00mm) | |
Outside Cable Diameter (Max) | 0.413" (10.50mm) | |
Thread Size | PG13.5 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Metal | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,64000 Kč | 357,64 Kč |
| 10 | 304,00400 Kč | 3 040,04 Kč |
| 30 | 281,31933 Kč | 8 439,58 Kč |
| 50 | 271,35980 Kč | 13 567,99 Kč |
| 100 | 258,41190 Kč | 25 841,19 Kč |
| 250 | 242,24508 Kč | 60 561,27 Kč |
| 500 | 230,69622 Kč | 115 348,11 Kč |
| Unit Price without VAT: | 357,64000 Kč |
|---|---|
| Unit Price with VAT: | 432,74440 Kč |



