Cable Gland Metal PG11 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Metal PG11 Silver
09000005081
09000005081

09000005081

DigiKey Part Number
1195-4162-ND
Manufacturer
Manufacturer Product Number
09000005081
Description
CABLE GLAND 6.5-9.5MM PG11 METAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Metal PG11 Silver
Datasheet
 Datasheet
EDA/CAD Models
09000005081 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.256" (6.50mm)
Outside Cable Diameter (Max)
0.374" (9.50mm)
Thread Size
PG11
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Metal
Includes
-
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1271,71000 Kč271,71 Kč
10230,91500 Kč2 309,15 Kč
30213,68267 Kč6 410,48 Kč
50206,11220 Kč10 305,61 Kč
100196,27670 Kč19 627,67 Kč
250183,99624 Kč45 999,06 Kč
500175,22328 Kč87 611,64 Kč
1 000166,87069 Kč166 870,69 Kč
Manufacturers Standard Package
Unit Price without VAT:271,71000 Kč
Unit Price with VAT:328,76910 Kč