



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | PG11 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Metal | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,59000 Kč | 296,59 Kč |
| 10 | 252,07400 Kč | 2 520,74 Kč |
| 30 | 233,26900 Kč | 6 998,07 Kč |
| 50 | 225,00760 Kč | 11 250,38 Kč |
| 100 | 214,27220 Kč | 21 427,22 Kč |
| 250 | 200,86668 Kč | 50 216,67 Kč |
| 500 | 191,28892 Kč | 95 644,46 Kč |
| 1 000 | 182,17112 Kč | 182 171,12 Kč |
| Unit Price without VAT: | 296,59000 Kč |
|---|---|
| Unit Price with VAT: | 358,87390 Kč |









