Gasket, Seal For Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09000005028

DigiKey Part Number
1195-7351-ND
Manufacturer
Manufacturer Product Number
09000005028
Description
ACCES MULTIPLE SEAL PG 135
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gasket, Seal For Cable Glands
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Gasket, Seal
For Use With/Related Products
Cable Glands
Material
-
Features
PG13.5 Thread
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
1031,35000 Kč313,50 Kč
2529,38040 Kč734,51 Kč
5027,97360 Kč1 398,68 Kč
10026,63810 Kč2 663,81 Kč
25024,96832 Kč6 242,08 Kč
50023,77604 Kč11 888,02 Kč
1 00022,64109 Kč22 641,09 Kč
2 50021,22436 Kč53 060,90 Kč
Manufacturers Standard Package
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč