


02539010401 | |
|---|---|
DigiKey Part Number | 1195-02539010401-ND |
Manufacturer | |
Manufacturer Product Number | 02539010401 |
Description | STR MALE FOR SPECIAL CONTACTS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector M1-Module For Har-Modular Series |
Datasheet | Datasheet |
EDA/CAD Models | 02539010401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | M1-Module | |
Number of Positions | 1 | |
For Use With/Related Products | Har-Modular Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,15000 Kč | 31,15 Kč |
| 20 | 25,19700 Kč | 503,94 Kč |
| 40 | 23,99175 Kč | 959,67 Kč |
| 60 | 23,31283 Kč | 1 398,77 Kč |
| 100 | 22,48560 Kč | 2 248,56 Kč |
| 260 | 21,01762 Kč | 5 464,58 Kč |
| Unit Price without VAT: | 31,15000 Kč |
|---|---|
| Unit Price with VAT: | 37,69150 Kč |

