Connector P-Module For Har-Modular Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector P-Module For Har-Modular Series
Harting har-modular®: Custom PCB Connectors from Off-the-Shelf Components | Datasheet Preview

02539000005

DigiKey Part Number
1195-02539000005-ND
Manufacturer
Manufacturer Product Number
02539000005
Description
STR MALE GUIDE RECEPTACLE + B/L
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector P-Module For Har-Modular Series
Datasheet
 Datasheet
EDA/CAD Models
02539000005 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
P-Module
Manufacturer
HARTING
Number of Positions
1
Series
For Use With/Related Products
Har-Modular Series
Packaging
Bulk
Features
Board Lock
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 192
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
2022,74100 Kč454,82 Kč
4021,65950 Kč866,38 Kč
6021,04350 Kč1 262,61 Kč
10020,29880 Kč2 029,88 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč