


02539000003 | |
|---|---|
DigiKey Part Number | 1195-02539000003-ND |
Manufacturer | |
Manufacturer Product Number | 02539000003 |
Description | STR MALE GUIDE RECEPTACLE + B/L |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector T-Module For Har-Modular Series |
Datasheet | Datasheet |
EDA/CAD Models | 02539000003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | T-Module | |
Number of Positions | 1 | |
For Use With/Related Products | Har-Modular Series | |
Features | Board Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,68000 Kč | 33,68 Kč |
| 20 | 27,17550 Kč | 543,51 Kč |
| 40 | 25,87575 Kč | 1 035,03 Kč |
| 60 | 25,14417 Kč | 1 508,65 Kč |
| 100 | 24,25170 Kč | 2 425,17 Kč |
| 260 | 22,66842 Kč | 5 893,79 Kč |
| Unit Price without VAT: | 33,68000 Kč |
|---|---|
| Unit Price with VAT: | 40,75280 Kč |

