


02519000003 | |
|---|---|
DigiKey Part Number | 1195-02519000003-ND |
Manufacturer | |
Manufacturer Product Number | 02519000003 |
Description | ANG MALE GUIDE RECEPT + B/L |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector T-Module For Har-Modular Series |
Datasheet | Datasheet |
EDA/CAD Models | 02519000003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | T-Module | |
Number of Positions | 1 | |
For Use With/Related Products | Har-Modular Series | |
Features | Board Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,36000 Kč | 39,36 Kč |
| 20 | 31,86950 Kč | 637,39 Kč |
| 40 | 30,34350 Kč | 1 213,74 Kč |
| 60 | 29,48750 Kč | 1 769,25 Kč |
| 100 | 28,44280 Kč | 2 844,28 Kč |
| 260 | 26,58615 Kč | 6 912,40 Kč |
| Unit Price without VAT: | 39,36000 Kč |
|---|---|
| Unit Price with VAT: | 47,62560 Kč |

