


02519000001 | |
|---|---|
DigiKey Part Number | 1195-02519000001-ND |
Manufacturer | |
Manufacturer Product Number | 02519000001 |
Description | ANGLED MALE GUIDE RECEPTACLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector T-Module For Har-Modular Series |
Datasheet | Datasheet |
EDA/CAD Models | 02519000001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | T-Module | |
Number of Positions | 1 | |
For Use With/Related Products | Har-Modular Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,21000 Kč | 32,21 Kč |
| 20 | 25,98600 Kč | 519,72 Kč |
| 40 | 24,74425 Kč | 989,77 Kč |
| 60 | 24,04617 Kč | 1 442,77 Kč |
| 100 | 23,19290 Kč | 2 319,29 Kč |
| Unit Price without VAT: | 32,21000 Kč |
|---|---|
| Unit Price with VAT: | 38,97410 Kč |

