Connector Fixing Rail For Har-Modular Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Fixing Rail For Har-Modular Series
Harting har-modular®: Custom PCB Connectors from Off-the-Shelf Components | Datasheet Preview

02095001032

DigiKey Part Number
1195-02095001032-ND
Manufacturer
Manufacturer Product Number
02095001032
Description
FIXING RAIL 162.46MM LONG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Fixing Rail For Har-Modular Series
Datasheet
 Datasheet
EDA/CAD Models
02095001032 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Fixing Rail
Number of Positions
29
For Use With/Related Products
Har-Modular Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,21000 Kč28,21 Kč
1023,95500 Kč239,55 Kč
2522,44760 Kč561,19 Kč
5021,37000 Kč1 068,50 Kč
10020,34900 Kč2 034,90 Kč
30018,82993 Kč5 648,98 Kč
Manufacturers Standard Package
Unit Price without VAT:28,21000 Kč
Unit Price with VAT:34,13410 Kč