Connector Fixing Rail For Har-Modular Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Fixing Rail For Har-Modular Series
Harting har-modular®: Custom PCB Connectors from Off-the-Shelf Components | Datasheet Preview

02095001022

DigiKey Part Number
1195-02095001022-ND
Manufacturer
Manufacturer Product Number
02095001022
Description
FIXING RAIL 111.66MM LONG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Fixing Rail For Har-Modular Series
Datasheet
 Datasheet
EDA/CAD Models
02095001022 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Fixing Rail
Manufacturer
HARTING
Number of Positions
19
Series
For Use With/Related Products
Har-Modular Series
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 197
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1023,53900 Kč235,39 Kč
2522,05640 Kč551,41 Kč
5020,99800 Kč1 049,90 Kč
10019,99430 Kč1 999,43 Kč
30018,50133 Kč5 550,40 Kč
50017,84620 Kč8 923,10 Kč
1 00016,99410 Kč16 994,10 Kč
2 50015,93051 Kč39 826,28 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč