
02021602601 | |
|---|---|
DigiKey Part Number | 02021602601-ND |
Manufacturer | |
Manufacturer Product Number | 02021602601 |
Description | CONN DIN RCPT 160POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 160 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 02021602601 Models |
Category | Level, Class 1 |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 160 | Current Rating (Amps) 1A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 954,98900 Kč | 19 099,78 Kč |
| Unit Price without VAT: | 954,98900 Kč |
|---|---|
| Unit Price with VAT: | 1 155,53669 Kč |



