
V300LA40A | |
|---|---|
DigiKey Part Number | 2156-V300LA40A-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | V300LA40A |
Description | VARISTOR 470V 6.5KA DISC 20MM |
Customer Reference | |
Detailed Description | 470 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Harris Corporation | Current - Surge 6.5 kA |
Series | Energy 165J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 800 pF @ 1 MHz |
Maximum AC Volts 300 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 405 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 470 V |
| Bulk: | 3878 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 404 | 15,53851 Kč | 6 277,56 Kč |
| Unit Price without VAT: | 15,53851 Kč |
|---|---|
| Unit Price with VAT: | 18,80160 Kč |


