
V150LA20A | |
|---|---|
DigiKey Part Number | 2156-V150LA20A-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | V150LA20A |
Description | VARISTOR 240V 6.5KA DISC 20MM |
Customer Reference | |
Detailed Description | 240 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Harris Corporation | Current - Surge 6.5 kA |
Series | Energy 80J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1.6 pF @ 1 MHz |
Maximum AC Volts 150 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 240 V |
| Bulk: | 2080 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 319 | 19,73812 Kč | 6 296,46 Kč |
| Unit Price without VAT: | 19,73812 Kč |
|---|---|
| Unit Price with VAT: | 23,88313 Kč |


