205 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V130LA20B

DigiKey Part Number
2156-V130LA20B-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
V130LA20B
Description
VARISTOR 205V 6.5KA DISC 20MM
Customer Reference
Detailed Description
205 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
130 V
Maximum DC Volts
175 V
Varistor Voltage (Min)
190 V
Varistor Voltage (Typ)
205 V
Varistor Voltage (Max)
220 V
Current - Surge
6.5 kA
Energy
70J
Number of Circuits
1
Capacitance @ Frequency
1.9 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 689
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:2689
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
31919,73812 Kč6 296,46 Kč
Unit Price without VAT:19,73812 Kč
Unit Price with VAT:23,88313 Kč