
SKMV75A | |
|---|---|
DigiKey Part Number | 2156-SKMV75A-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | SKMV75A |
Description | METAL OXIDE VARISTOR, 132VACM, 1 |
Customer Reference | |
Detailed Description | 1.2 kA Varistor 1 Circuit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 102 V | |
Current - Surge | 1.2 kA | |
Energy | 6J | |
Number of Circuits | 1 | |
Operating Temperature | - | |
Features | - | |
Mounting Type | - | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 394,06563 Kč | 6 305,05 Kč |
| Unit Price without VAT: | 394,06563 Kč |
|---|---|
| Unit Price with VAT: | 476,81941 Kč |


