
RHRU150100 | |
|---|---|
DigiKey Part Number | 2156-RHRU150100-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RHRU150100 |
Description | DIODE STANDARD 1000V 150A SOT93 |
Customer Reference | |
Detailed Description | Diode 1000 V 150A Through Hole SOT-93 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 150A | |
Voltage - Forward (Vf) (Max) @ If | 3 V @ 150 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 500 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-93 | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 197,88500 Kč | 6 332,32 Kč |
| Unit Price without VAT: | 197,88500 Kč |
|---|---|
| Unit Price with VAT: | 239,44085 Kč |


