N-Channel 200 V 4.5A (Tc) 25W Through Hole TO-205AF (TO-39)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFF232

DigiKey Part Number
2156-IRFF232-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
IRFF232
Description
N-CHANNEL POWER MOSFET
Customer Reference
Detailed Description
N-Channel 200 V 4.5A (Tc) 25W Through Hole TO-205AF (TO-39)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Vgs (Max)
-
FET Feature
-
Power Dissipation (Max)
25W
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-205AF (TO-39)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:77
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7781,89221 Kč6 305,70 Kč
Unit Price without VAT:81,89221 Kč
Unit Price with VAT:99,08957 Kč