
IRFD9110 | |
|---|---|
DigiKey Part Number | 2156-IRFD9110-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IRFD9110 |
Description | 0.7A 100V 1.200 OHM P-CHANNEL |
Customer Reference | |
Detailed Description | P-Channel 100 V 700mA (Ta) 1.3W (Ta) Through Hole 4-DIP, Hexdip, HVMDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 420mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-DIP, Hexdip, HVMDIP | |
Package / Case | ||
Base Product Number |
| Bulk: | 8452 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 11,54891 Kč | 6 351,90 Kč |
| Unit Price without VAT: | 11,54891 Kč |
|---|---|
| Unit Price with VAT: | 13,97418 Kč |



