N-Channel 400 V 5.5A (Tc) 100W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF730

DigiKey Part Number
2156-IRF730-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
IRF730
Description
N-CHANNEL, MOSFET
Customer Reference
Detailed Description
N-Channel 400 V 5.5A (Tc) 100W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1Ohm @ 3A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
530 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
100W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 533
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:24533
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16638,00639 Kč6 309,06 Kč
Unit Price without VAT:38,00639 Kč
Unit Price with VAT:45,98773 Kč