Analog Multiplier 4-Quadrant TO-100-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL8013BMTX

DigiKey Part Number
2156-ICL8013BMTX-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
ICL8013BMTX
Description
ANALOG MULTIPLIER
Customer Reference
Detailed Description
Analog Multiplier 4-Quadrant TO-100-10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
Function
Analog Multiplier
Number of Bits/Stages
4-Quadrant
Package / Case
TO-100-10 Metal Can
Supplier Device Package
TO-100-10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 557
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:557
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
51 353,74200 Kč6 768,71 Kč
Unit Price without VAT:1 353,74200 Kč
Unit Price with VAT:1 638,02782 Kč