
HIP1090AS | |
|---|---|
DigiKey Part Number | 2156-HIP1090AS-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIP1090AS |
Description | PROTECTED HIGH SIDE POWER SWITCH |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4V ~ 16V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 101,88194 Kč | 6 316,68 Kč |
| Unit Price without VAT: | 101,88194 Kč |
|---|---|
| Unit Price with VAT: | 123,27715 Kč |


