
HI3-5047-5 | |
|---|---|
DigiKey Part Number | 2156-HI3-5047-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HI3-5047-5 |
Description | IC SWITCH 4PST X 1 75OHM 16DIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 75Ohm 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | 4PST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 15V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 500ns, 500ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 11pF, 11pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -88dB @ 100kHz | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | 61,88696 Kč | 6 312,47 Kč |
| Unit Price without VAT: | 61,88696 Kč |
|---|---|
| Unit Price with VAT: | 74,88322 Kč |



