INFINFICE2QR4765XKLA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA7-2645-7

DigiKey Part Number
2156-HA7-2645-7-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
HA7-2645-7
Description
IC OPAMP GP 1 CIRCUIT 8CERDIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-CERDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
5V/µs
Gain Bandwidth Product
4 MHz
Current - Supply
-
Voltage - Supply Span (Min)
20 V
Voltage - Supply Span (Max)
80 V
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 859
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
41153,45439 Kč6 291,63 Kč
Unit Price without VAT:153,45439 Kč
Unit Price with VAT:185,67981 Kč