
GE6062 | |
|---|---|
DigiKey Part Number | 2156-GE6062-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | GE6062 |
Description | TRANS NPN DARL 450V 20A TO-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 450 V 20 A 125 W Through Hole TO-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 20 A | |
Voltage - Collector Emitter Breakdown (Max) | 450 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 2A, 20A | |
Current - Collector Cutoff (Max) | 250µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10A, 5V | |
Power - Max | 125 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3 |
| Bulk: | 1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | 106,03983 Kč | 6 256,35 Kč |
| Unit Price without VAT: | 106,03983 Kč |
|---|---|
| Unit Price with VAT: | 128,30819 Kč |


