
DG212CJ | |
|---|---|
DigiKey Part Number | 2156-DG212CJ-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | DG212CJ |
Description | IC SWITCH SPST-NOX4 175OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 175Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG212CJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 175Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 1µs, 500ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Bulk: | 17382 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | 32,33692 Kč | 6 305,70 Kč |
| Unit Price without VAT: | 32,33692 Kč |
|---|---|
| Unit Price with VAT: | 39,12767 Kč |


