
CD4504BD3 | |
|---|---|
DigiKey Part Number | 2156-CD4504BD3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4504BD3 |
Description | IC XLTR VL UNIDIR 16-CDIP |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Input Signal | CMOS, TTL | |
Output Signal | CMOS | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Base Product Number |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 179,53286 Kč | 6 283,65 Kč |
| Unit Price without VAT: | 179,53286 Kč |
|---|---|
| Unit Price with VAT: | 217,23476 Kč |


