Bipolar (BJT) Transistor NPN 40 V 700 mA 5 W Through Hole TO-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3053

DigiKey Part Number
2156-2N3053-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
2N3053
Description
TRANS NPN 40V 0.7A TO-5
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 700 mA 5 W Through Hole TO-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
700 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
5 W
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-205AA, TO-5-3 Metal Can
Supplier Device Package
TO-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 489
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:6489
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
61 083,70667 Kč6 502,24 Kč
Unit Price without VAT:1 083,70667 Kč
Unit Price with VAT:1 311,28507 Kč