Diode 200 V 3A Through Hole SOD-64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5624

DigiKey Part Number
2156-1N5624-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
1N5624
Description
DIODE STANDARD 200V 3A SOD64
Customer Reference
Detailed Description
Diode 200 V 3A Through Hole SOD-64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-64
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 138
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:15138
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
56811,12894 Kč6 321,24 Kč
Unit Price without VAT:11,12894 Kč
Unit Price with VAT:13,46602 Kč