
V635LP-B-D-EN-099-M25-N | |
|---|---|
DigiKey Part Number | 5147-V635LP-B-D-EN-099-M25-N-ND |
Manufacturer | |
Manufacturer Product Number | V635LP-B-D-EN-099-M25-N |
Description | VIKILIT PCB RET. 99MM ELEC.NI. |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | V635LP-B-D-EN-099-M25-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARP | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wedgelock | |
For Use With/Related Products | PCB Mounting |
| Bag: | 75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,14000 Kč | 420,14 Kč |
| 5 | 395,52000 Kč | 1 977,60 Kč |
| 10 | 370,79500 Kč | 3 707,95 Kč |
| 25 | 346,07800 Kč | 8 651,95 Kč |
| 50 | 339,89980 Kč | 16 994,99 Kč |
| 100 | 333,71950 Kč | 33 371,95 Kč |
| 250 | 328,77572 Kč | 82 193,93 Kč |
| 500 | 321,36024 Kč | 160 680,12 Kč |
| Unit Price without VAT: | 420,14000 Kč |
|---|---|
| Unit Price with VAT: | 508,36940 Kč |


