
V572LP-B-D-EN-125-M25-N | |
|---|---|
DigiKey Part Number | 5147-V572LP-B-D-EN-125-M25-N-ND |
Manufacturer | |
Manufacturer Product Number | V572LP-B-D-EN-125-M25-N |
Description | VIKILIT PCB RET. 125MM ELEC.NI. |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | V572LP-B-D-EN-125-M25-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARP | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wedgelock | |
For Use With/Related Products | PCB Mounting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,59000 Kč | 441,59 Kč |
| 5 | 415,67600 Kč | 2 078,38 Kč |
| 10 | 389,70200 Kč | 3 897,02 Kč |
| 25 | 363,71880 Kč | 9 092,97 Kč |
| 50 | 357,22220 Kč | 17 861,11 Kč |
| 100 | 350,72750 Kč | 35 072,75 Kč |
| 250 | 345,53132 Kč | 86 382,83 Kč |
| 500 | 337,73688 Kč | 168 868,44 Kč |
| Unit Price without VAT: | 441,59000 Kč |
|---|---|
| Unit Price with VAT: | 534,32390 Kč |



