
X3S012000FI1H-HV | |
---|---|
DigiKey Part Number | 3226-X3S012000FI1H-HVTR-ND - Tape & Reel (TR) 3226-X3S012000FI1H-HVCT-ND - Cut Tape (CT) 3226-X3S012000FI1H-HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3S012000FI1H-HV |
Description | HSX321S/12MHZ/18PF/30PPM/30PPM@- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,75000 Kč | 8,75 Kč |
10 | 7,58200 Kč | 75,82 Kč |
25 | 7,17400 Kč | 179,35 Kč |
50 | 6,87400 Kč | 343,70 Kč |
100 | 6,59060 Kč | 659,06 Kč |
250 | 6,23152 Kč | 1 557,88 Kč |
500 | 5,97404 Kč | 2 987,02 Kč |
1 000 | 5,72679 Kč | 5 726,79 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 5,35588 Kč | 16 067,64 Kč |
6 000 | 5,13442 Kč | 30 806,52 Kč |
9 000 | 5,00918 Kč | 45 082,62 Kč |
15 000 | 4,85582 Kč | 72 837,30 Kč |
21 000 | 4,75739 Kč | 99 905,19 Kč |
30 000 | 4,65528 Kč | 139 658,40 Kč |
36 000 | 4,60395 Kč | 165 742,20 Kč |
Unit Price without VAT: | 8,75000 Kč |
---|---|
Unit Price with VAT: | 10,58750 Kč |