Box Metal, Stainless Steel Natural Hinged Door, Slanted Top 18.900" L x 16.000" W (480.06mm x 406.40mm) X 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST161608SS

DigiKey Part Number
ST161608SS-ND
Manufacturer
Manufacturer Product Number
ST161608SS
Description
BOX S STL NATURAL 18.9"L X 16"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Slanted Top 18.900" L x 16.000" W (480.06mm x 406.40mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
ST161608SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Slanted Top
Mfr
Material
Series
Color
Natural
Packaging
Box
Thickness
14 Gauge
Part Status
Active
Features
Stainless Steel Hinges
Container Type
Box
Ratings
Size / Dimension
18.900" L x 16.000" W (480.06mm x 406.40mm)
Shipping Info
Shipped from DigiKey
Height
8.000" (203.20mm)
Weight
28 lbs (12.7 kg)
Area (L x W)
302in² (1948cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 17
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Box
QuantityUnit PriceExt Price
121 391,28000 Kč21 391,28 Kč
Manufacturers Standard Package
Unit Price without VAT:21 391,28000 Kč
Unit Price with VAT:25 883,44880 Kč