
SHV031159 | |
|---|---|
DigiKey Part Number | SHV031159-ND |
Manufacturer | |
Manufacturer Product Number | SHV031159 |
Description | FAN HEATER 400W 3.45A 120A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Heater, 400W, 3.45A 5.94" L x 4.68" W x 1.85" H (150.9mm x 118.9mm x 47.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 120VAC | |
Specifications | Heater, 400W, 3.45A | |
Size / Dimension | 5.94" L x 4.68" W x 1.85" H (150.9mm x 118.9mm x 47.0mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 187,75000 Kč | 8 187,75 Kč |
| 5 | 7 219,82600 Kč | 36 099,13 Kč |
| Unit Price without VAT: | 8 187,75000 Kč |
|---|---|
| Unit Price with VAT: | 9 907,17750 Kč |

