
SHGM1410 | |
|---|---|
DigiKey Part Number | HM1674-ND |
Manufacturer | |
Manufacturer Product Number | SHGM1410 |
Description | HEATER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Heater, 10W, 1A 1.97" L x 1.16" W x 1.77" H (50.0mm x 29.5mm x 45.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 110 ~ 250 VAC | |
Specifications | Heater, 10W, 1A | |
Size / Dimension | 1.97" L x 1.16" W x 1.77" H (50.0mm x 29.5mm x 45.0mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.5 lb (226.8 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 943,49000 Kč | 1 943,49 Kč |
| 5 | 1 661,27600 Kč | 8 306,38 Kč |
| 10 | 1 552,77300 Kč | 15 527,73 Kč |
| 25 | 1 518,32200 Kč | 37 958,05 Kč |
| Unit Price without VAT: | 1 943,49000 Kč |
|---|---|
| Unit Price with VAT: | 2 351,62290 Kč |


