
SHG14005 | |
|---|---|
DigiKey Part Number | HM1673-ND |
Manufacturer | |
Manufacturer Product Number | SHG14005 |
Description | HEATER 60W 2.5A 5.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Heater, 60W, 2.5A 2.80" L x 2.00" W x 6.89" H (71.1mm x 50.8mm x 175.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 110 ~ 250 VAC | |
Specifications | Heater, 60W, 2.5A | |
Size / Dimension | 2.80" L x 2.00" W x 6.89" H (71.1mm x 50.8mm x 175.0mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 256,16000 Kč | 3 256,16 Kč |
| 5 | 2 750,57000 Kč | 13 752,85 Kč |
| 10 | 2 559,25700 Kč | 25 592,57 Kč |
| 25 | 2 537,49920 Kč | 63 437,48 Kč |
| Unit Price without VAT: | 3 256,16000 Kč |
|---|---|
| Unit Price with VAT: | 3 939,95360 Kč |




