
SHG14001 | |
|---|---|
DigiKey Part Number | HM1671-ND |
Manufacturer | |
Manufacturer Product Number | SHG14001 |
Description | HEATER 30W 3.0A 2.6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Heater, 30W, 3A 2.80" L x 2.00" W x 3.53" H (71.1mm x 50.8mm x 89.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 110 ~ 250 VAC | |
Specifications | Heater, 30W, 3A | |
Size / Dimension | 2.80" L x 2.00" W x 3.53" H (71.1mm x 50.8mm x 89.7mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 210,69000 Kč | 2 210,69 Kč |
| 5 | 1 889,65600 Kč | 9 448,28 Kč |
| 10 | 1 766,21700 Kč | 17 662,17 Kč |
| 25 | 1 754,40240 Kč | 43 860,06 Kč |
| Unit Price without VAT: | 2 210,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 674,93490 Kč |



