
SDC9UVD | |
|---|---|
DigiKey Part Number | 164-SDC9UVD-ND |
Manufacturer | |
Manufacturer Product Number | SDC9UVD |
Description | DOOR 17.008X24.606X0.512" BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door 17.008" L x 24.606" W x 0.512" H (432.00mm x 625.00mm x 13.00mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 17.008" L x 24.606" W x 0.512" H (432.00mm x 625.00mm x 13.00mm) |
Manufacturer Hammond Manufacturing | Color Black |
Series | Material Metal, Steel |
Packaging Box | For Use With/Related Products SDCD Series |
Part Status Active | Ventilation Vented |
Type Door |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 968,28000 Kč | 2 968,28 Kč |
| 5 | 2 507,12000 Kč | 12 535,60 Kč |
| 10 | 2 332,60500 Kč | 23 326,05 Kč |
| 25 | 2 284,58240 Kč | 57 114,56 Kč |
| Unit Price without VAT: | 2 968,28000 Kč |
|---|---|
| Unit Price with VAT: | 3 591,61880 Kč |

