
SDC6UVD | |
|---|---|
DigiKey Part Number | 164-SDC6UVD-ND |
Manufacturer | |
Manufacturer Product Number | SDC6UVD |
Description | 6U SDC VENTED DOOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door Black |
Datasheet | Datasheet |
Category | Type Door |
Manufacturer Hammond Manufacturing | Color Black |
Series | Material Metal, Steel |
Packaging Box | For Use With/Related Products SDCD Series |
Part Status Active | Ventilation Vented |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 794,85000 Kč | 2 794,85 Kč |
| 5 | 2 360,34200 Kč | 11 801,71 Kč |
| 10 | 2 196,00100 Kč | 21 960,01 Kč |
| 25 | 2 135,60320 Kč | 53 390,08 Kč |
| Unit Price without VAT: | 2 794,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 381,76850 Kč |


