
SDC246U17BK | |
|---|---|
DigiKey Part Number | 164-SDC246U17BK-ND |
Manufacturer | |
Manufacturer Product Number | SDC246U17BK |
Description | RACK STEEL 17.5X21X12.5 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 17.500" L x 21.000" W x 12.500" H (444.50mm x 533.40mm x 317.50mm) Black |
Datasheet | Datasheet |
Category | Number of Units 6U |
Manufacturer Hammond Manufacturing | Dimensions - Overall 17.500" L x 21.000" W x 12.500" H (444.50mm x 533.40mm x 317.50mm) |
Series | Mounting Rails Two Pair |
Packaging Box | Ventilation Non-Vented |
Part Status Active | Material Metal, Steel |
Type Cabinet Rack | Color Black |
Style Enclosed, Bottom, Sides, Top |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 350,54000 Kč | 8 350,54 Kč |
| Unit Price without VAT: | 8 350,54000 Kč |
|---|---|
| Unit Price with VAT: | 10 104,15340 Kč |

