Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 36.000" L x 24.000" W x 6.250" H (914.40mm x 609.60mm x 158.75mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDC243U36BK

DigiKey Part Number
164-SDC243U36BK-ND
Manufacturer
Manufacturer Product Number
SDC243U36BK
Description
RACK STEEL 36X24X6.25 BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 36.000" L x 24.000" W x 6.250" H (914.40mm x 609.60mm x 158.75mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Sides, Top
Number of Units
3U
Dimensions - Panel
34.000" L x 19.000" W x 5.250" H (863.60mm x 482.60mm x 133.35mm)
Dimensions - Overall
36.000" L x 24.000" W x 6.250" H (914.40mm x 609.60mm x 158.75mm)
Door
Steel
Features
-
Mounting Rails
Two Pair
Ventilation
Sides
Material
Metal, Steel
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 196,57000 Kč8 196,57 Kč
57 228,68800 Kč36 143,44 Kč
Manufacturers Standard Package
Unit Price without VAT:8 196,57000 Kč
Unit Price with VAT:9 917,84970 Kč