
SCEM251619WH | |
|---|---|
DigiKey Part Number | HM5828-ND |
Manufacturer | |
Manufacturer Product Number | SCEM251619WH |
Description | CONSOLE ALUM 10.18"L X 6.71"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Blue, Gray Slanted Top 10.180" L x 6.710" W (258.57mm x 170.43mm) X 7.710" (195.83mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 10.180" L x 6.710" W (258.57mm x 170.43mm) | |
Height | 7.710" (195.83mm) | |
Area (L x W) | 68.3in² (441cm²) | |
Design | Slanted Top | |
Material | ||
Color | Blue, Gray | |
Thickness | - | |
Features | Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 271,56000 Kč | 2 271,56 Kč |
| 5 | 1 917,79000 Kč | 9 588,95 Kč |
| 10 | 1 784,01100 Kč | 17 840,11 Kč |
| 25 | 1 686,29040 Kč | 42 157,26 Kč |
| Unit Price without VAT: | 2 271,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 748,58760 Kč |


