
SCEM161110WH | |
|---|---|
DigiKey Part Number | SCEM161110WH-ND |
Manufacturer | |
Manufacturer Product Number | SCEM161110WH |
Description | CONSOLE ALUM 6.68"L X 4.71"W |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Blue, Gray Slanted Top 6.680" L x 4.710" W (169.67mm x 119.33mm) X 4.210" (106.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 6.680" L x 4.710" W (169.67mm x 119.33mm) | |
Height | 4.210" (106.93mm) | |
Area (L x W) | 31.4in² (203cm²) | |
Design | Slanted Top | |
Material | ||
Color | Blue, Gray | |
Thickness | - | |
Features | Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |


