


SCEM101110WH | |
|---|---|
DigiKey Part Number | SCEM101110WH-ND |
Manufacturer | |
Manufacturer Product Number | SCEM101110WH |
Description | CONSOLE ALUM 4.71"L X 4.18"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Blue, Gray Slanted Top 4.710" L x 4.180" W (119.33mm x 106.17mm) X 4.210" (106.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 4.710" L x 4.180" W (119.33mm x 106.17mm) | |
Height | 4.210" (106.93mm) | |
Area (L x W) | 19.7in² (127cm²) | |
Design | Slanted Top | |
Material | ||
Color | Blue, Gray | |
Thickness | - | |
Features | Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 421,35000 Kč | 1 421,35 Kč |
| 5 | 1 199,07000 Kč | 5 995,35 Kč |
| 10 | 1 115,07800 Kč | 11 150,78 Kč |
| 25 | 1 013,55680 Kč | 25 338,92 Kč |
| 50 | 990,16480 Kč | 49 508,24 Kč |
| Unit Price without VAT: | 1 421,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 719,83350 Kč |


