
RZ0218C | |
|---|---|
DigiKey Part Number | 164-RZ0218C-ND |
Manufacturer | |
Manufacturer Product Number | RZ0218C |
Description | BOX POLY IP65 LTGRY 8.7X5.8X2.17 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate Cover Included X 2.165" (55.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RZ0218C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Height | 2.165" (55.00mm) | |
Design | Cover Included | |
Material | ||
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,75000 Kč | 535,75 Kč |
| 5 | 457,94000 Kč | 2 289,70 Kč |
| 10 | 428,02100 Kč | 4 280,21 Kč |
| 25 | 391,44400 Kč | 9 786,10 Kč |
| 50 | 365,87360 Kč | 18 293,68 Kč |
| 100 | 357,08300 Kč | 35 708,30 Kč |
| Unit Price without VAT: | 535,75000 Kč |
|---|---|
| Unit Price with VAT: | 648,25750 Kč |


