Similar

RSVS1931CG1 | |
|---|---|
DigiKey Part Number | RSVS1931CG1-ND |
Manufacturer | |
Manufacturer Product Number | RSVS1931CG1 |
Description | SHELF 31X16.640X1.500" BEI/GRY |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Sliding 31.000" L x 16.640" W x 1.500" H (787.40mm x 422.66mm x 38.10mm) Beige, Gray |
Datasheet | Datasheet |
Category | Color Beige, Gray |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Box | Ventilation Vented |
Part Status Obsolete | Shipping Info Shipped from DigiKey |
Type Shelf, Sliding | Weight 18 lbs (8.2 kg) |
Size / Dimension 31.000" L x 16.640" W x 1.500" H (787.40mm x 422.66mm x 38.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSVS1931BK1 | Hammond Manufacturing | 226 | HM1610-ND | 763,27000 Kč | Similar |


