
RSDF19035LG1 | |
---|---|
DigiKey Part Number | RSDF19035LG1-ND |
Manufacturer | |
Manufacturer Product Number | RSDF19035LG1 |
Description | DOOR STEEL 34.8X18.8X0.53" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 42.000" L x 21.000" W x 2.00" H (1066.80mm x 533.40mm x 50.80mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Door, Front or Rear | |
Size / Dimension | 42.000" L x 21.000" W x 2.00" H (1066.80mm x 533.40mm x 50.80mm) | |
Features | Locks | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | REFK1903524 | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 13 lbs (5.9 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 104,13000 Kč | 4 104,13 Kč |
5 | 3 515,06200 Kč | 17 575,31 Kč |
Unit Price without VAT: | 4 104,13000 Kč |
---|---|
Unit Price with VAT: | 4 965,99730 Kč |


