
RS5805 | |
|---|---|
DigiKey Part Number | HM1607-ND |
Manufacturer | |
Manufacturer Product Number | RS5805 |
Description | BOX ABS GRAY 10"L X 8.03"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 10.000" L x 8.031" W (254.00mm x 204.00mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RS5805 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 8.031" W (254.00mm x 204.00mm) | |
Height | 5.000" (127.00mm) | |
Area (L x W) | 80.3in² (518cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.069" (1.75mm) | |
Features | PCB Supports, Sealed | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 181,35000 Kč | 1 181,35 Kč |
| 5 | 996,31400 Kč | 4 981,57 Kč |
| 10 | 926,43200 Kč | 9 264,32 Kč |
| 25 | 841,96120 Kč | 21 049,03 Kč |
| 50 | 802,56040 Kč | 40 128,02 Kč |
| Unit Price without VAT: | 1 181,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 429,43350 Kč |


